E-KSU415 | Frolyt

Bipolar electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-KSU415

Order No.: 12D7222
EAN: 4099879871916
MPN:
E-KSU415
E-KSU 220/35 12,5X21,0
Series: EKSU
E-KSU415 Frolyt Electrolytic Capacitors Image 1
E-KSU415 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 1,523 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar electrolytic capacitor, E-KSU415, Frolyt

Aluminum electrolytic capacitor

Features

  • Low-voltage-electrolytic capacitor
  • Small dimensions
  • Insulated/Non polarized
  • Pulse-proof
  • Service life 1000...2500 h/+105 °C
Technical specifications
Ausführung Bipolarer
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 1.16 Ω
Kapazität 220 µF
Länge 21 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes