E-RF3016 | Frolyt
Electrolytic capacitor, 1 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-RF3016
Unit Price (€ / pc.)
0.9877 € *
Available: 1,464 pcs.
Next delivery: 2,500 pcs. on 2025-05-26
Leadtime: 6 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 5.5 mm | |
Kapazität | 1 µF | |
Länge | 12 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |