E-RF3027 | Frolyt

Electrolytic capacitor, 1000 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RF3027

Order No.: 12D6451
EAN: 4099879871367
MPN:
E-RF3027
E-RF3027 1000/10 10,0 x 16,5
Series: ERF
E-RF3027 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 1,263 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial aluminium electrolyte capacitor, E-RF3027, Frolyt

Features

  • Especially low ESR / Z
  • Lifetime minimum 2.500h to 10.000h at 105°C
  • Long useful life
  • High rated capacitance
  • Dimensions: Ø 5,5 x 12,0mm - Ø 18,0 x 36,5mm
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 1000 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes