E-RF3033 | Frolyt

Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-RF3033

Order No.: 12D5830
EAN: 4099879870742
MPN:
E-RF3033
E-RF3033 100/50 8,7X12,7
Series: ERF
E-RF3033 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 3,019 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Version Polar
Design radial
diameter 8.7 mm
Capacity 100 µF
Length 12.7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes