E-RF3048 | Frolyt

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-RF3048

Order No.: 12D5712
EAN: 4099879870421
MPN:
E-RF3048
E-RF3048 470/10 8,7X12,7
Series: ERF
E-RF3048 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 3,110 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 10 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8.7 mm
Kapazität 470 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes