E-RF3058 | Frolyt
Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, E-RF3058
Unit Price (€ / pc.)
0.9877 € *
Available: 1,342 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-RF3058, Frolyt
Features
- Especially low ESR / Z
- Lifetime minimum 2.500h to 10.000h at 105°C
- Long useful life
- High rated capacitance
- Dimensions: Ø 5,5 x 12,0mm - Ø 18,0 x 36,5mm
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 5 mm | |
Kapazität | 10 µF | |
Länge | 12 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |