E-RF3061 | Frolyt

Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, E-RF3061

Order No.: 12D6457
EAN: 4099879871381
MPN:
E-RF3061
E-RF3061 47/16 5,5 x 12,0
Series: ERF
E-RF3061 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 3,431 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Radial aluminium electrolyte capacitor, E-RF3061, Frolyt

Features

  • Especially low ESR / Z
  • Lifetime minimum 2.500h to 10.000h at 105°C
  • Long useful life
  • High rated capacitance
  • Dimensions: Ø 5,5 x 12,0mm - Ø 18,0 x 36,5mm
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Design radial
Grid 2.5 mm
diameter 5 mm
Length 12 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes