E-RF3062 | Frolyt
Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-RF3062
Unit Price (€ / pc.)
0.6664 € *
Available: 15 pcs.
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6.8 mm | |
| Length | 12.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |