E-RF3068 | Frolyt

Electrolytic capacitor, 10 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-RF3068

Order No.: 12D5762
EAN: 4099879870520
MPN:
E-RF3068
E-RF3068 10/25 5,5X12,0
Series: ERF
E-RF3068 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Next delivery: 195 pcs. on 2025-06-23
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5.5 mm
Kapazität 10 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes