E-RF3069 | Frolyt
Electrolytic capacitor, 22 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, E-RF3069
Unit Price (€ / pc.)
0.9877 € *
Available: 477 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-RF3069, Frolyt
Features
- Especially low ESR / Z
- Lifetime minimum 2.500h to 10.000h at 105°C
- Long useful life
- High rated capacitance
- Dimensions: Ø 5,5 x 12,0mm - Ø 18,0 x 36,5mm
- RoHS compliant
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 22 µF | |
Length | 12 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 2.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |