E-RF3073 | Frolyt
Electrolytic capacitor, 3300 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RF3073
Unit Price (€ / pc.)
2.8560 € *
Available: 431 pcs.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 16.5 mm | |
Kapazität | 3300 µF | |
Länge | 30 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |