E-RF3091 | Frolyt
Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-RF3091
Unit Price (€ / pc.)
1.1067 € *
Available: 4,344 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 6.8 mm | |
Kapazität | 22 µF | |
Länge | 12.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |