E-RF3202 | Frolyt
Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RF3202
Unit Price (€ / pc.)
1.3328 € *
Available: 2,492 pcs.
Leadtime: 8 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 16 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 1000 µF | |
Länge | 21 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |