E-RF3272 | Frolyt

Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-RF3272

Order No.: 12D5862
EAN: 4099879870872
MPN:
E-RF3272
E-RF3272 470/63 12,5X25,0
Series: ERF
E-RF3272 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 1,284 pcs.
Leadtime: 9 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
Kapazität 470 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes