E-RF3276 | Frolyt

Electrolytic capacitor, 4.7 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-RF3276

Order No.: 12D5846
EAN: 4099879870810
MPN:
E-RF3276
E-RF3276 4,7/63 5,5X12,0
Series: ERF
E-RF3276 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 424 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5.5 mm
Kapazität 4.7 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes