E-RF3319 | Frolyt

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-RF3319

Order No.: 12D5748
EAN: 4099879870506
MPN:
E-RF3319
E-RF3319 2200/16 12,5X25,0
Series: ERF
E-RF3319 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6426 €

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
Kapazität 2200 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes