E-RS3031 | Frolyt
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RS3031
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD aluminium electrolytic capacitor, E-RS3031, Frolyt
SMD (chip) for surface mounting and high soldering stress, lifetime at least 3.000h at 105°C long useful life, RoHS-compatible
Dimensions: 8.9 x 12.0 mm and 10.2 x 12.0 mm
Features
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 3.4 Ω | |
| Design | SMD | |
| Grid | 4.5 mm | |
| diameter | 8.9 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |