E-RS3049 | Frolyt

Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RS3049

Order No.: 12D6586
EAN: 4099879871459
MPN:
E-RS3049
E-RS3049 220/25 8,9 x 12,0
Series: ERS
E-RS3049 Frolyt Electrolytic Capacitors Image 1
E-RS3049 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 3,090 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminium electrolytic capacitor, E-RS3049, Frolyt

SMD (chip) for surface mounting and high soldering stress, lifetime at least 3.000h at 105°C long useful life, RoHS-compatible

Dimensions: 8.9 x 12.0 mm and 10.2 x 12.0 mm

Features

  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8.9 mm
ESR (Äquivalenter Serienwiderstand) 1 Ω
Kapazität 220 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 4.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes