E-RS3079 | Frolyt

Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RS3079

Order No.: 10D366
EAN: 4099879865168
MPN:
E-RS3079
E-RS3079 22/100 8,9X12,0
Series: ERS
E-RS3079 Frolyt Electrolytic Capacitors Image 1
E-RS3079 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 1,022 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Frolyt ERS.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C. Compliant with DIN IEC 60384-18 (without quality confirmation). Capacitance tolerance ±20 %

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8.9 mm
ESR (Äquivalenter Serienwiderstand) 5.78 Ω
Kapazität 22 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 4.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes