E-RSM301 | Frolyt
Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 10.2 mm, E-RSM301
Unit Price (€ / pc.)
0.8211 € *
Available: 718 pcs.
Leadtime: On Request **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Frolyt ERSM.
For surface mounting, suitable for use at temperatures up to +105 °C to DIN IEC 60384-1
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 10.2 mm | |
ESR (Äquivalenter Serienwiderstand) | 810 mΩ | |
Kapazität | 470 µF | |
Länge | 10 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Rastermaß | 4.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |