E-RSY312 | Frolyt

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 10.2 mm, E-RSY312

Order No.: 10D4328
EAN: 4099879865366
MPN:
E-RSY312
E-RSY312 330/25 10,2X12,0
Series: ERSY
E-RSY312 Frolyt Electrolytic Capacitors Image 1
E-RSY312 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 697 pcs.
Leadtime: 10 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Frolyt ERSY.

For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10.2 mm
ESR (Äquivalenter Serienwiderstand) 580 mΩ
Kapazität 330 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 4.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes