E-RSY324 | Frolyt

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RSY324

Order No.: 10D4330
EAN: 4099879865373
MPN:
E-RSY324
E-RSY324 470/10 8,9X12,0
Series: ERSY
E-RSY324 Frolyt Electrolytic Capacitors Image 1
E-RSY324 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 2,634 pcs.
Leadtime: 8 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Frolyt ERSY.

For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8.9 mm
ESR (Äquivalenter Serienwiderstand) 580 mΩ
Kapazität 470 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rastermaß 4.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes