E-RSY333 | Frolyt

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RSY333

Order No.: 10D4310
EAN: 4099879865311
MPN:
E-RSY333
E-RSY333 100/35 8,9X12,0
Series: ERSY
E-RSY333 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 2,082 pcs.
Leadtime: 15 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Frolyt ERSY.

For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1

Technical specifications
Version Polar
Design SMD
diameter 8.9 mm
ESR (Equivalent Series Resistance) 1.59 Ω
Capacity 100 µF
Length 12 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Grid 4.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes