E-RSY339 | Frolyt
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RSY339
Unit Price (€ / pc.)
1.4042 € *
Available: 2,528 pcs.
Leadtime: 3 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Frolyt ERSY.
For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1
Technical specifications
Version | Polar | |
Design | SMD | |
diameter | 8.9 mm | |
ESR (Equivalent Series Resistance) | 1.27 Ω | |
Capacity | 100 µF | |
Length | 12 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 4.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |