E-RSY342 | Frolyt

Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RSY342

Order No.: 10D4318
EAN: 4099879865335
MPN:
E-RSY342
E-RSY342 220/16 8,9X12,0
Series: ERSY
E-RSY342 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 2,450 pcs.
Leadtime: 4 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Frolyt ERSY.

For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8.9 mm
ESR (Äquivalenter Serienwiderstand) 1.01 Ω
Kapazität 220 µF
Länge 12 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 4.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes