E-RY3006 | Frolyt
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3006
Unit Price (€ / pc.)
1.3090 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 470 mΩ | |
Kapazität | 470 µF | |
Länge | 16.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |