E-RY3016 | Frolyt
Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3016
Unit Price (€ / pc.)
2.3562 € *
Available: 1,123 pcs.
Leadtime: 5 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
1.4756 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 50 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 16.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 130 mΩ | |
Kapazität | 1000 µF | |
Länge | 26 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |