E-RY3017 | Frolyt

Electrolytic capacitor, 2200 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3017

Order No.: 12D3976
EAN: 4099879868404
MPN:
E-RY3017
E-RY3017 2200/50 16,5X36,5
Series: ERY
E-RY3017 Frolyt Electrolytic Capacitors Image 1
E-RY3017 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 17 pcs.
Leadtime: 10 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.8326 €
100 pcs.
1.5708 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 70 mΩ
Kapazität 2200 µF
Länge 36.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rastermaß 7.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes