E-RY3023 | Frolyt

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-RY3023

Order No.: 12D3942
EAN: 4099879868244
MPN:
E-RY3023
E-RY3023 470/10 8,7X12,7
Series: ERY
E-RY3023 Frolyt Electrolytic Capacitors Image 1
E-RY3023 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 2,369 pcs.
Leadtime: 7 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 10 VDC.

Technical specifications
Version Polar
Design radial
diameter 8.7 mm
ESR (Equivalent Series Resistance) 640 mΩ
Capacity 470 µF
Length 12.7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes