E-RY3025 | Frolyt

Electrolytic capacitor, 1000 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3025

Order No.: 12D3956
EAN: 4099879868312
MPN:
E-RY3025
E-RY3025 1000/10 10,0X16,5
Series: ERY
E-RY3025 Frolyt Electrolytic Capacitors Image 1
E-RY3025 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 774 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 10 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 300 mΩ
Kapazität 1000 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes