E-RY3028 | Frolyt

Electrolytic capacitor, 4700 µF, 10 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3028

Order No.: 12D3986
EAN: 4099879868435
MPN:
E-RY3028
E-RY3028 4700/10 16,5X26,0
Series: ERY
E-RY3028 Frolyt Electrolytic Capacitors Image 1
E-RY3028 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 1,052 pcs.
Leadtime: On Request **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1000 pcs.
1.2495 €
2500 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 10 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 80 mΩ
Kapazität 4700 µF
Länge 26 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rastermaß 7.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes