E-RY3031 | Frolyt

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3031

Order No.: 12D3944
EAN: 4099879868251
MPN:
E-RY3031
E-RY3031 470/16 10,0X12,7
Series: ERY
E-RY3031 Frolyt Electrolytic Capacitors Image 1
E-RY3031 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4641 €

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 540 mΩ
Kapazität 470 µF
Länge 12.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes