E-RY3037 | Frolyt

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3037

Order No.: 12D3972
EAN: 4099879868381
MPN:
E-RY3037
E-RY3037 2200/25 12,5X25,0
Series: ERY
E-RY3037 Frolyt Electrolytic Capacitors Image 1
E-RY3037 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
614.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.0234 €

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16.5 mm
ESR (Äquivalenter Serienwiderstand) 100 mΩ
Kapazität 2200 µF
Länge 26 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 7.5 mm
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes