E-RY3039 | Frolyt
Electrolytic capacitor, 4700 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3039
Unit Price (€ / pc.)
2.8441 € *
Available: 907 pcs.
Leadtime: 10 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.3681 €
100 pcs.
2.0349 €
250 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 16.5 mm | |
ESR (Equivalent Series Resistance) | 50 mΩ | |
Capacity | 4700 µF | |
Length | 36.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |