E-RY3042 | Frolyt

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3042

Order No.: 12D3948
EAN: 4099879868275
MPN:
E-RY3042
E-RY3042 470/35 10,0X21,0
Series: ERY
E-RY3042 Frolyt Electrolytic Capacitors Image 1
E-RY3042 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 1,333 pcs.
Leadtime: 8 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 35 VDC.

Technical specifications
Version Polar
Design radial
diameter 10 mm
ESR (Equivalent Series Resistance) 410 mΩ
Capacity 470 µF
Length 21 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes