E-RY3052 | Frolyt
Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3052
Unit Price (€ / pc.)
1.2733 € *
Available: 1,248 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 100 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 2.37 Ω | |
Capacity | 47 µF | |
Length | 16.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |