K-AG3198 | Frolyt

Electrolytic capacitor, 100 µF, 100 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3198

Order No.: 12D315
EAN: 4099891392598
MPN:
K-AG3198
Series: EAG
Frolyt
K-AG3198 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 561 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
50 pcs.
1.5589 €
150 pcs.
1.3566 €
300 pcs.
1.1900 €
600 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, K-AG3198, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 1.11 Ω
Kapazität 100 µF
Länge 25.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 307 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes