K-AG3205 | Frolyt

Electrolytic capacitor, 1000 µF, 50 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3205

Order No.: 12D289
EAN: 4099891390921
MPN:
K-AG3205
Series: EAG
K-AG3205 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 565 pcs.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
50 pcs.
1.5827 €
150 pcs.
1.3804 €
300 pcs.
1.2138 €
600 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum electrolytic capacitor, K-AG3205, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Filter Property Value
Version polar
Capacity 1000 µF
Rated voltage (DC) 50 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 0.22 Ω
Ripple current 687 mA
Design axial
diameter 14 mm
Length 25.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 600 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes