K-AG3221 | Frolyt

Electrolytic capacitor, 2200 µF, 25 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3221

Order No.: 12D257
EAN: 4099891388805
MPN:
K-AG3221
Series: EAG
Frolyt
K-AG3221 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.0353 €

Aluminum electrolytic capacitor, K-AG3221, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Version polar
Design axial
diameter 14 mm
ESR (Equivalent Series Resistance) 0.13 Ω
Capacity 2200 µF
Length 25.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 898 mA
Tolerance -20/+20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes