K-AG3237 | Frolyt

Electrolytic capacitor, 5600 µF, 6.3 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3237

Order No.: 12D198
EAN: 4099891369743
MPN:
K-AG3237
Series: EAG
Frolyt
K-AG3237 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.071 €

Aluminum electrolytic capacitor, K-AG3237, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Version polar
Design axial
diameter 14 mm
ESR (Equivalent Series Resistance) 0.08 Ω
Capacity 5600 µF
Length 25.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 6.3 V
Ripple current 1149 mA
Tolerance -20/+20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes