K-AG3252 | Frolyt

Electrolytic capacitor, 1800 µF, 10 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3252

Order No.: 12D215
EAN: 4099891370459
MPN:
K-AG3252
Series: EAG
Frolyt
K-AG3252 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.0472 €

Aluminum electrolytic capacitor, K-AG3252, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 0.21 Ω
Kapazität 1800 µF
Länge 25.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 704 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes