K-AG3255 | Frolyt
Electrolytic capacitor, 4700 µF, 10 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3255
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum electrolytic capacitor, K-AG3255, Frolyt
Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 14 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.08 Ω | |
Kapazität | 4700 µF | |
Länge | 25.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 10 V | |
Rippelstrom | 1137 mA | |
Toleranz | -20/+20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |