K-AG3274 | Frolyt
Electrolytic capacitor, 4700 µF, 16 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3274
Unit Price (€ / pc.)
1.5708 € *
Available: 570 pcs.
Leadtime: 14 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5708 €
100 pcs.
1.3328 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, K-AG3274, Frolyt
Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 14 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.06 Ω | |
Kapazität | 4700 µF | |
Länge | 25.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 1278 mA | |
Toleranz | -20/+20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 600 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |