K-AG3301 | Frolyt

Electrolytic capacitor, 1800 µF, 40 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3301

Order No.: 12D275
EAN: 4099891390150
MPN:
K-AG3301
Series: EAG
K-AG3301 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
742.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.2376 €

Aluminum electrolytic capacitor, K-AG3301, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Filter Property Value
Version polar
Capacity 1800 µF
Rated voltage (DC) 40 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 0.14 Ω
Ripple current 949 mA
Design axial
diameter 14 mm
Length 30.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 600 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes