K-AG3333 | Frolyt

Electrolytic capacitor, 150 µF, 100 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3333

Order No.: 12D316
EAN: 4099891392901
MPN:
K-AG3333
Series: EAG
K-AG3333 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.071 €

Aluminum electrolytic capacitor, K-AG3333, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 0.74 Ω
Kapazität 150 µF
Länge 25.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 376 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes