K-AG5020 | Frolyt

Electrolytic capacitor, 1000 µF, 10 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AG5020

Order No.: 12D212
EAN: 4099891370428
MPN:
K-AG5020
Series: EAG
K-AG5020 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,135.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.6307 €

Aluminum electrolytic capacitor, K-AG5020, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 0.32 Ω
Kapazität 1000 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 501 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes