K-AG5022 | Frolyt
Electrolytic capacitor, 33 µF, 16 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AG5022
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum electrolytic capacitor, K-AG5022, Frolyt
Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.
Technical specifications
Version | polar | |
Design | axial | |
diameter | 8.5 mm | |
ESR (Equivalent Series Resistance) | 7.72 Ω | |
Capacity | 33 µF | |
Length | 16 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Ripple current | 99 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |