K-AG5048 | Frolyt

Electrolytic capacitor, 220 µF, 40 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AG5048

Order No.: 12D266
EAN: 4099891389567
MPN:
K-AG5048
Series: EAG
K-AG5048 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 1,637 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
50 pcs.
0.9163 €
450 pcs.
0.7973 €
900 pcs.
0.7021 €
1800 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, K-AG5048, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 0.87 Ω
Kapazität 220 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rippelstrom 303 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes