K-AG5059 | Frolyt

Electrolytic capacitor, 10 µF, 63 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AG5059

Order No.: 12D295
EAN: 4099891391331
MPN:
K-AG5059
Series: EAG
K-AG5059 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 1,944 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
50 pcs.
0.8687 €
500 pcs.
0.7497 €
1000 pcs.
0.6545 €
2000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, K-AG5059, Frolyt

Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.

Technical specifications
Version Polar
Design axial
diameter 8.5 mm
ESR (Equivalent Series Resistance) 12.73 Ω
Capacity 10 µF
Length 16 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Ripple current 77 mA
Tolerance -20/+20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Karton mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes