K-AGT024 | Frolyt

Electrolytic capacitor, 330 µF, 10 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGT024

Order No.: 12D499
EAN: 4099891460266
MPN:
K-AGT024
Series: EAGT
Frolyt
K-AGT024 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.071 €

Aluminum electrolytic capacitor, K-AGT024, Frolyt

Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.

Technical specifications
Version polar
Design axial
diameter 14 mm
ESR (Equivalent Series Resistance) 0.5 Ω
Capacity 330 µF
Length 25.5 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 455 mA
Tolerance -20/+20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes